Add To Favorites
Product Overview
Digi-Key Part Number 283-3638-1-ND
Quantity Available 1,460
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA74-4R7-R

Description FIXED IND 4.7UH 3.41A 24 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 3.41A 24 mOhm Nonstandard

Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRA Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 3.41A
Current - Saturation 4.38A
Shielding Shielded
DC Resistance (DCR) 24 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-3638-1

19:36:33 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.33200 $23.32
100 1.63250 $163.25
500 1.32158 $660.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3638-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $1.04780
  • Digi-Reel® ? : 283-3638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback