Add To Favorites
DRA74-331-R 330µH Shielded Wirewound Inductor 435mA 1.5 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.76300 $27.63
100 1.93440 $193.44
500 1.56596 $782.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3634-1-ND
Copy   283-3634-1-ND
Quantity Available 1,259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRA74-331-R

Copy   DRA74-331-R
Description FIXED IND 330UH 435MA 1.5 OHM
Copy   FIXED IND 330UH 435MA 1.5 OHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µH Shielded Wirewound Inductor 435mA 1.5 Ohm Nonstandard

Copy   330µH Shielded Wirewound Inductor 435mA 1.5 Ohm Nonstandard
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRA Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 330µH
Tolerance ±20%
Current Rating 435mA
Current - Saturation 514mA
Shielding Shielded
DC Resistance (DCR) 1.5 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-3634-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3634-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: $1.24155
  • Digi-Reel® ? : 283-3634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,259 - Immediate
  • Unit Price: Digi-Reel®

12:34:36 1/21/2019