Add To Favorites
Product Overview
Digi-Key Part Number 283-3619-1-ND
Quantity Available 736
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA73-6R8-R

Description FIXED IND 6.8UH 2.62A 41 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2.62A 41 mOhm Nonstandard

Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRA Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 2.62A
Current - Saturation 2.96A
Shielding Shielded
DC Resistance (DCR) 41 mOhm
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3619-1

12:46:42 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.60100 $26.01
100 1.82090 $182.09
500 1.47408 $737.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3619-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 0
  • Unit Price: $1.16870
  • Digi-Reel® ? : 283-3619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback