Add To Favorites
DRA73-330-R 33µH Shielded Wirewound Inductor 1.25A 183 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.23600 $22.36
100 1.56490 $156.49
500 1.26684 $633.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3612-1-ND
Copy   283-3612-1-ND
Quantity Available 6,008
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRA73-330-R

Copy   DRA73-330-R
Description FIXED IND 33UH 1.25A 183 MOHM
Copy   FIXED IND 33UH 1.25A 183 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.25A 183 mOhm Nonstandard

Copy   33µH Shielded Wirewound Inductor 1.25A 183 mOhm Nonstandard
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRA Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 183 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-3612-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3612-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 5,400 - Immediate
  • Unit Price: $1.00440
  • Digi-Reel® ? : 283-3612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,008 - Immediate
  • Unit Price: Digi-Reel®

10:05:23 12/19/2018