Add To Favorites
Product Overview
Digi-Key Part Number 513-1536-1-ND
Copy   513-1536-1-ND
Quantity Available 1,292
Can ship immediately

Factory Stock ?: 25,884
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR74-6R8-R

Copy   DR74-6R8-R
Description FIXED IND 6.8UH 2.6A 41.8 MOHM
Copy   FIXED IND 6.8UH 2.6A 41.8 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2.6A 41.8 mOhm Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 2.6A 41.8 mOhm Nonstandard
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 2.6A
Current - Saturation 3.67A
Shielding Shielded
DC Resistance (DCR) 41.8 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • DK01-16265S - Eaton | 283-4613-ND DigiKey Electronics
  • DK01-16265S
  • Eaton
  • KIT INDUCTORS DR SERIES
  • Unit Price $47.31000
  • 283-4613-ND
Additional Resources
Standard Package ? 1
Other Names 513-1536-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.76600 $17.66
100 1.23650 $123.65
500 1.00096 $500.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1536-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $0.79360
  • Digi-Reel® ? : 513-1536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,292 - Immediate
  • Unit Price: Digi-Reel®

06:24:50 9/23/2018