Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.76600 $17.66
100 1.23650 $123.65
500 1.00096 $500.48
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1388-1-ND
Copy   513-1388-1-ND
Quantity Available 6,777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR74-151-R

Copy   DR74-151-R
Description FIXED IND 150UH 690MA 591 MOHM
Copy   FIXED IND 150UH 690MA 591 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 690mA 591 mOhm Nonstandard

Copy   150µH Shielded Wirewound Inductor 690mA 591 mOhm Nonstandard
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet DR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 690mA
Current - Saturation 810mA
Shielding Shielded
DC Resistance (DCR) 591 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • DK01-16265S - Eaton - Electronics Division | 283-4613-ND DigiKey Electronics
  • DK01-16265S
  • Eaton - Electronics Division
  • KIT INDUCTORS DR SERIES
  • Unit Price $47.31000
  • 283-4613-ND
Additional Resources
Standard Package ? 1
Other Names 513-1388-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1388-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 6,600 - Immediate
  • Unit Price: $0.79360
  • Digi-Reel® ? : 513-1388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,777 - Immediate
  • Unit Price: Digi-Reel®

10:02:58 12/19/2018