Add To Favorites
Product Overview
Digi-Key Part Number 283-4067-1-ND
Quantity Available 4,254
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-680-R

Description FIXED IND 68UH 890MA 358 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 890mA 358 mOhm Nonstandard

Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 890mA
Current - Saturation 960mA
Shielding Shielded
DC Resistance (DCR) 358 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4067-1

10:45:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.04700 $10.47
100 0.75670 $75.67
500 0.57960 $289.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4067-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 4,050 - Immediate
  • Unit Price: $0.44800
  • Digi-Reel® ? : 283-4067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback