Add To Favorites
Product Overview
Digi-Key Part Number 513-1220-1-ND
Quantity Available 2,043
Can ship immediately
Manufacturer

Manufacturer Part Number

DR127-2R2-R

Description FIXED IND 2.2UH 12.5A 4.02 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 12.5A 4.02 mOhm Nonstandard

Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 12.5A
Current - Saturation 25.5A
Shielding Shielded
DC Resistance (DCR) 4.02 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1220-1

08:59:36 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.82900 $18.29
100 1.28000 $128.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1220-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $0.95400
  • Digi-Reel® ? : 513-1220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback