Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DR125-5R2-RV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DR125-5R2-RV

Description IND, SHLD DRM, SNGL CONDUCT, 5.2
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5.2µH Inductor

Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series -
Part Status Active
Type -
Material - Core -
Inductance 5.2µH
Tolerance -
Current - Saturation -
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Features -
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 600

21:19:55 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.13900 $683.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback