Add To Favorites
Product Overview
Digi-Key Part Number 513-1429-1-ND
Quantity Available 2,921
Can ship immediately
Manufacturer

Manufacturer Part Number

DR124-2R2-R

Description FIXED IND 2.2UH 9.1A 7.1 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 9.1A 7.1 mOhm Max Nonstandard

Documents & Media
Datasheets DR124 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR124 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DR124
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 9.1A
Current - Saturation 11.45A
Shielding Shielded
DC Resistance (DCR) 7.1 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1429-1

13:59:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.76000 $17.60
100 1.23170 $123.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1429-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.81600
  • Digi-Reel® ? : 513-1429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback