Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.97700 $19.77
100 1.38380 $138.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1412-1-ND
Copy   513-1412-1-ND
Quantity Available 824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR1050-2R2-R

Copy   DR1050-2R2-R
Description FIXED IND 2.2UH 7.52A 6.8 MOHM
Copy   FIXED IND 2.2UH 7.52A 6.8 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 7.52A 6.8 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 7.52A 6.8 mOhm Max Nonstandard
Documents & Media
Datasheets DR1050 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR1050 Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DR1050
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 7.52A
Current - Saturation 9.25A
Shielding Shielded
DC Resistance (DCR) 6.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1412-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1412-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.97410
  • Digi-Reel® ? : 513-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 824 - Immediate
  • Unit Price: Digi-Reel®

06:44:55 1/18/2019