Add To Favorites
Product Overview
Digi-Key Part Number 513-1396-1-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

DR1040-5R2-R

Description FIXED IND 5.2UH 5.4A 17 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.2µH Shielded Wirewound Inductor 5.4A 17 mOhm Max Nonstandard

Documents & Media
Datasheets DR1040 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR1040 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DR1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.2µH
Tolerance ±30%
Current Rating 5.4A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 17 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.405" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1396-1

14:45:43 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.30800 $13.08
100 0.94590 $94.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1396-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.59500
  • Digi-Reel® ? : 513-1396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback