Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.97700 $19.77
100 1.38380 $138.38
500 1.12022 $560.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1333-1-ND
Copy   513-1333-1-ND
Quantity Available 3,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DR1030-470-R

Copy   DR1030-470-R
Description FIXED IND 47UH 1.3A 200 MOHM SMD
Copy   FIXED IND 47UH 1.3A 200 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 1.3A 200 mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 1.3A 200 mOhm Max Nonstandard
Documents & Media
Datasheets DR1030 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DR1030 Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DR1030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation 1.52A
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1333-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1333-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.88815
  • Digi-Reel® ? : 513-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,064 - Immediate
  • Unit Price: Digi-Reel®

10:29:03 1/16/2019