Add To Favorites
Product Overview
Digi-Key Part Number 283-2496-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

DMM-B-11A

Description FUSE CARTRIDGE 11A 1KVAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DMM-B Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series DMM-B
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 11A
Voltage Rating - AC 1kV
Voltage Rating - DC 1kV
Response Time Fast
Applications Multi-Meters
Features -
Class -
Approvals UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 20kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.394" Dia x 1.500" L (10.00mm x 38.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2496
DM11A
DMM-11A
DMM-B-11A-ND
DMMB11A
Q1224946A

20:06:35 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.58000 $44.58
5 42.46000 $212.30
10 39.27600 $392.76
50 33.96800 $1,698.40
100 31.84500 $3,184.50
250 29.72200 $7,430.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback