Add To Favorites
Photo Not Available
CTX82-2-R 82µH Unshielded Toroidal Inductor Nonstandard
Product Overview
Digi-Key Part Number CTX82-2-R-ND
Copy   CTX82-2-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX82-2-R

Copy   CTX82-2-R
Description FIXED IND 82UH SMD
Copy   FIXED IND 82UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

82µH Unshielded Toroidal Inductor Nonstandard

Copy   82µH Unshielded Toroidal Inductor   Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton
Series CTX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 82µH
Tolerance ±20%
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height - Seated (Max) 0.235" (5.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names CTX82-2
CTX82-2-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.56215 $2,049.72

Submit a request for quotation on quantities greater than those displayed.

12:24:32 9/20/2018