Add To Favorites
Product Overview
Digi-Key Part Number 513-1033-1-ND
Quantity Available 3,486
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX33-2P-R

Description INDUCT ARRAY 2 COIL 32.67UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 130.7µH Inductance - Connected in Series 32.67µH Inductance - Connected in Parallel 126 mOhm Max DC Resistance (DCR) - Parallel 1.3A Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 32.67µH
Inductance - Connected In Series 130.7µH
Tolerance ±20%
Current Rating - Parallel 1.3A
Current Rating - Series 650mA
DC Resistance (DCR) - Parallel 126 mOhm Max
DC Resistance (DCR) - Series 503 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1033-1

03:44:02 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.47700 $34.77
100 2.27610 $227.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1033-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: $1.72515
  • Digi-Reel® ? : 513-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback