Add To Favorites
Product Overview
Digi-Key Part Number 513-1732-1-ND
Quantity Available 1,875
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX300-4A-R

Description INDUCT ARRAY 2 COIL 302.8UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 1.2mH Inductance - Connected in Series 302.8µH Inductance - Connected in Parallel 787 mOhm Max DC Resistance (DCR) - Parallel 750mA Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 302.8µH
Inductance - Connected In Series 1.2mH
Tolerance ±25%
Current Rating - Parallel 750mA
Current Rating - Series 370mA
Current Saturation - Parallel 760mA
Current Saturation - Series 380mA
DC Resistance (DCR) - Parallel 787 mOhm Max
DC Resistance (DCR) - Series 3.148 Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1732-1

18:22:41 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 $6.29
10 5.72100 $57.21
100 3.89050 $389.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1732-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $3.18400
  • Digi-Reel® ? : 513-1732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback