Add To Favorites
Product Overview
Digi-Key Part Number 513-1235-1-ND
Quantity Available 593
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX25-2P-R

Description INDUCT ARRAY 2 COIL 24.79UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 99.14µH Inductance - Connected in Series 24.79µH Inductance - Connected in Parallel 109 mOhm Max DC Resistance (DCR) - Parallel 1.4A Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 24.79µH
Inductance - Connected In Series 99.14µH
Tolerance ±20%
Current Rating - Parallel 1.4A
Current Rating - Series 700mA
DC Resistance (DCR) - Parallel 109 mOhm Max
DC Resistance (DCR) - Series 436 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1235-1

15:59:35 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.13100 $31.31
100 2.04930 $204.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1235-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.77165
  • Digi-Reel® ? : 513-1235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback