Add To Favorites
Product Overview
Digi-Key Part Number 513-1545-1-ND
Copy   513-1545-1-ND
Quantity Available 2,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX200-2P-R

Copy   CTX200-2P-R
Description INDUCT ARRAY 2 COIL 201.59UH SMD
Copy   INDUCT ARRAY 2 COIL 201.59UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 806.34µH Inductance - Connected in Series 201.59µH Inductance - Connected in Parallel 951 mOhm Max DC Resistance (DCR) - Parallel 460mA Nonstandard

Copy   Unshielded 2 Coil Inductor Array 806.34µH Inductance - Connected in Series 201.59µH Inductance - Connected in Parallel 951 mOhm Max DC Resistance (DCR) - Parallel 460mA Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton
Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 201.59µH
Inductance - Connected In Series 806.34µH
Tolerance ±20%
Current Rating - Parallel 460mA
Current Rating - Series 230mA
DC Resistance (DCR) - Parallel 951 mOhm Max
DC Resistance (DCR) - Series 3.804 Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1545-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 $5.40
10 4.94900 $49.49
100 3.23960 $323.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1545-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $2.42575
  • Digi-Reel® ? : 513-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: Digi-Reel®

20:45:59 9/25/2018