Add To Favorites
Product Overview
Digi-Key Part Number 513-1029-1-ND
Copy   513-1029-1-ND
Quantity Available 866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX20-2P-R

Copy   CTX20-2P-R
Description INDUCT ARRAY 2 COIL 19.58UH SMD
Copy   INDUCT ARRAY 2 COIL 19.58UH SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 78.34µH Inductance - Connected in Series 19.58µH Inductance - Connected in Parallel 97 mOhm Max DC Resistance (DCR) - Parallel 1.5A Nonstandard

Copy   Unshielded 2 Coil Inductor Array 78.34µH Inductance - Connected in Series 19.58µH Inductance - Connected in Parallel 97 mOhm Max DC Resistance (DCR) - Parallel 1.5A Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton
Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 19.58µH
Inductance - Connected In Series 78.34µH
Tolerance ±20%
Current Rating - Parallel 1.5A
Current Rating - Series 750mA
DC Resistance (DCR) - Parallel 97 mOhm Max
DC Resistance (DCR) - Series 387 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1029-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.40900 $34.09
100 2.23150 $223.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1029-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.67090
  • Digi-Reel® ? : 513-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 866 - Immediate
  • Unit Price: Digi-Reel®

18:52:20 9/18/2018