Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4059-1-ND
Copy   283-4059-1-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX15-2A-R

Copy   CTX15-2A-R
Description INDUCT ARRAY 2 COIL 15.48UH SMD
Copy   INDUCT ARRAY 2 COIL 15.48UH SMD
Detailed Description

Unshielded 2 Coil Inductor Array 61.94µH Inductance - Connected in Series 15.48µH Inductance - Connected in Parallel 54 mOhm Max DC Resistance (DCR) - Parallel 2.69A Nonstandard

Copy   Unshielded 2 Coil Inductor Array 61.94µH Inductance - Connected in Series 15.48µH Inductance - Connected in Parallel 54 mOhm Max DC Resistance (DCR) - Parallel 2.69A Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton
Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Number of Coils 2
Inductance - Connected In Parallel 15.48µH
Inductance - Connected In Series 61.94µH
Tolerance ±25%
Current Rating - Parallel 2.69A
Current Rating - Series 1.35A
Current Saturation - Parallel 2.68A
Current Saturation - Series 1.34A
DC Resistance (DCR) - Parallel 54 mOhm Max
DC Resistance (DCR) - Series 218 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4059-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 283-4059-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8 - Immediate
  • Unit Price: Digi-Reel®

06:50:16 10/15/2018