Add To Favorites
Product Overview
Digi-Key Part Number 513-1036-1-ND
Copy   513-1036-1-ND
Quantity Available 2,015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX100-1P-R

Copy   CTX100-1P-R
Description INDUCT ARRAY 2 COIL 99.01UH SMD
Copy   INDUCT ARRAY 2 COIL 99.01UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 396.06µH Inductance - Connected in Series 99.01µH Inductance - Connected in Parallel 557 mOhm Max DC Resistance (DCR) - Parallel 540mA Nonstandard

Copy   Unshielded 2 Coil Inductor Array 396.06µH Inductance - Connected in Series 99.01µH Inductance - Connected in Parallel 557 mOhm Max DC Resistance (DCR) - Parallel 540mA Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton
Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 99.01µH
Inductance - Connected In Series 396.06µH
Tolerance ±20%
Current Rating - Parallel 540mA
Current Rating - Series 270mA
DC Resistance (DCR) - Parallel 557 mOhm Max
DC Resistance (DCR) - Series 2.227 Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.165" (4.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BYG20D-E3/TR - Vishay Semiconductor Diodes Division | BYG20D-E3/GICT-ND DigiKey Electronics
  • BYG20D-E3/TR
  • Vishay Semiconductor Diodes Division
  • DIODE AVALANCHE 200V 1.5A
  • Unit Price $0.40000
  • BYG20D-E3/GICT-ND
Additional Resources
Standard Package ? 1
Other Names 513-1036-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.90000 $49.00
100 3.20730 $320.73
500 2.85098 $1,425.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1036-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $2.48850
  • Digi-Reel® ? : 513-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,015 - Immediate
  • Unit Price: Digi-Reel®

15:58:38 9/25/2018