Add To Favorites
Product Overview
Digi-Key Part Number 513-1720-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX100-10-52LPR

Description FIXED IND 100UH 17.6A 10.9 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µH Unshielded Toroidal Inductor 17.6A 10.9 mOhm Max Radial

Documents & Media
Datasheets Low Cost Power Inductors
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet Low Cost Power Inductors
Online Catalog CTX Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 100µH
Tolerance ±20%
Current Rating 17.6A
Current - Saturation 13A
Shielding Unshielded
DC Resistance (DCR) 10.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 2.244" Dia (57.00mm)
Height - Seated (Max) 1.083" (27.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names 513-1720
CTX100-10-52LP-R
CTX100-10-52LPR-ND
CTX1001052LPR

11:46:40 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.60000 $16.60
10 16.02300 $160.23
100 15.22190 $1,522.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback