Add To Favorites
Product Overview
Digi-Key Part Number 513-1796-1-ND
Quantity Available 2,277
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-4A-R

Description INDUCT ARRAY 2 COIL 10.53UH SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 42.11µH Inductance - Connected in Series 10.53µH Inductance - Connected in Parallel 20 mOhm Max DC Resistance (DCR) - Parallel 4.67A Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 10.53µH
Inductance - Connected In Series 42.11µH
Tolerance ±25%
Current Rating - Parallel 4.67A
Current Rating - Series 2.33A
Current Saturation - Parallel 4.09A
Current Saturation - Series 2.05A
DC Resistance (DCR) - Parallel 20 mOhm Max
DC Resistance (DCR) - Series 81 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1796-1

11:02:50 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 $5.66
10 5.14600 $51.46
100 3.49950 $349.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1796-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.86400
  • Digi-Reel® ? : 513-1796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback