Add To Favorites
Product Overview
Digi-Key Part Number 513-1004-1-ND
Quantity Available 972
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-2-R

Description INDUCT ARRAY 2 COIL 10.58UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 42.3µH Inductance - Connected in Series 10.58µH Inductance - Connected in Parallel 31 mOhm Max DC Resistance (DCR) - Parallel 2.5A Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 10.58µH
Inductance - Connected In Series 42.3µH
Tolerance ±20%
Current Rating - Parallel 2.5A
Current Rating - Series 1.25A
DC Resistance (DCR) - Parallel 31 mOhm Max
DC Resistance (DCR) - Series 125 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1004-1

03:03:45 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.31900 $53.19
100 3.61680 $361.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1004-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.86750
  • Digi-Reel® ? : 513-1004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback