Add To Favorites
Product Overview
Digi-Key Part Number 513-1026-1-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX10-1P-R

Description INDUCT ARRAY 2 COIL 9.62UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 38.48µH Inductance - Connected in Series 9.62µH Inductance - Connected in Parallel 57 mOhm Max DC Resistance (DCR) - Parallel 1.7A Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 9.62µH
Inductance - Connected In Series 38.48µH
Tolerance ±20%
Current Rating - Parallel 1.7A
Current Rating - Series 850mA
DC Resistance (DCR) - Parallel 57 mOhm Max
DC Resistance (DCR) - Series 227 mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.165" (4.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1026-1

01:24:12 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.81800 $28.18
100 1.84420 $184.42
500 1.63932 $819.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1026-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: $1.54535
  • Digi-Reel® ? : 513-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback