Add To Favorites
Photo Not Available
CTX01-19389-R 3.3nH Inductor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.49900 $999.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX01-19389-R-ND
Copy   CTX01-19389-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX01-19389-R

Copy   CTX01-19389-R
Description IND 3.3NH, 40A SMT, 2 PADS
Copy   IND 3.3NH, 40A SMT, 2 PADS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3nH Inductor

Copy   3.3nH   Inductor
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series -
Part Status Active
Type -
Material - Core -
Inductance 3.3nH
Tolerance -
Current - Saturation -
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Features -
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

07:58:24 12/11/2018