Add To Favorites
Photo Not Available
CTX01-19261-R Inductor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.13900 $683.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX01-19261-R-ND
Copy   CTX01-19261-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX01-19261-R

Copy   CTX01-19261-R
Description IND SHIELDED DRUM CORE (DR125)
Copy   IND SHIELDED DRUM CORE (DR125)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Inductor

Copy      Inductor
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series -
Part Status Active
Type -
Material - Core -
Tolerance -
Current - Saturation -
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Features -
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

16:32:57 1/20/2019