Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CMS3-5-R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMS3-5-R

Description CMC 146UH 3.1A 2LN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

146µH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.1A DCR 17 mOhm (Typ)

Product Attributes Select All
Categories
Manufacturer Eaton
Series CMS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 146µH @ 100kHz
Current Rating (Max) 3.1A
DC Resistance (DCR) (Max) 17 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 600
Other Names CMS3-5
CMS3-5-ND

12:33:58 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.48000 $1,488.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback