Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
10 5.01900 $50.19
100 3.28510 $328.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1543-1-ND
Copy   513-1543-1-ND
Quantity Available 2,878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS3-1-R

Copy   CMS3-1-R
Description CMC 28UH 5.7A 2LN SMD
Copy   CMC 28UH 5.7A 2LN SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

28µH @ 100kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 5 mOhm (Typ)

Copy   28µH @ 100kHz 2 Line Common Mode Choke Surface Mount  5.7A DCR 5 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 28µH @ 100kHz
Current Rating (Max) 5.7A
DC Resistance (DCR) (Max) 5 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMS1-2-R - Eaton - Electronics Division | 283-4049-1-ND DigiKey Electronics
  • CMS1-2-R
  • Eaton - Electronics Division
  • CMC 8UH 5.7A 2LN SMD
  • Unit Price $4.41000
  • 283-4049-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1543-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1543-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.53920
  • Digi-Reel® ? : 513-1543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,878 - Immediate
  • Unit Price: Digi-Reel®

02:25:37 1/23/2019