Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.33600 $33.36
100 2.18390 $218.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4053-1-ND
Copy   283-4053-1-ND
Quantity Available 394
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS2-6-R

Copy   CMS2-6-R
Description CMC 230UH 1.85A 2LN SMD
Copy   CMC 230UH 1.85A 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

230µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.85A DCR 44 mOhm (Typ)

Copy   230µH @ 100kHz 2 Line Common Mode Choke Surface Mount  1.85A DCR 44 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 230µH @ 100kHz
Current Rating (Max) 1.85A
DC Resistance (DCR) (Max) 44 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MF-NSMF050-2 - Bourns Inc. | MF-NSMF050-2CT-ND DigiKey Electronics
  • MF-NSMF050-2
  • Bourns Inc.
  • PTC RESET FUSE 13.2V 500MA 1206
  • Unit Price $0.57000
  • MF-NSMF050-2CT-ND
  • SSB44-E3/52T - Vishay Semiconductor Diodes Division | SSB44-E3/52TGICT-ND DigiKey Electronics
  • SSB44-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 4A DO214AA
  • Unit Price $0.45000
  • SSB44-E3/52TGICT-ND
  • CSD17304Q3 - Texas Instruments | 296-27509-1-ND DigiKey Electronics
  • CSD17304Q3
  • Texas Instruments
  • MOSFET N-CH 30V 56A 8SON
  • Unit Price $0.91000
  • 296-27509-1-ND
  • MF-R185-2 - Bourns Inc. | MF-R185-2CT-ND DigiKey Electronics
  • MF-R185-2
  • Bourns Inc.
  • PTC RESET FUSE 30V 1.85A RADIAL
  • Unit Price $0.54000
  • MF-R185-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 283-4053-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4053-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.63525
  • Digi-Reel® ? : 283-4053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®

07:54:02 1/18/2019