Add To Favorites
Product Overview
Digi-Key Part Number 283-4436-1-ND
Quantity Available 1,115
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS2-5-R

Description CMC 160UH 2.3A 2LN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

160µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.3A DCR 29 mOhm (Typ)

Product Attributes Select All
Categories
Manufacturer Eaton
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 160µH @ 100kHz
Current Rating (Max) 2.3A
DC Resistance (DCR) (Max) 29 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 283-4436-1

10:40:20 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.25700 $32.57
100 2.13210 $213.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4436-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.59650
  • Digi-Reel® ? : 283-4436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback