Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.85000 $28.50
100 1.99480 $199.48
500 1.61484 $807.42
1,000 1.47235 $1,472.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1750-1-ND
Copy   513-1750-1-ND
Quantity Available 2,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS1-5-R

Copy   CMS1-5-R
Description CMC 25UH 3.6A 2LN SMD
Copy   CMC 25UH 3.6A 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25µH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.6A DCR 10 mOhm (Typ)

Copy   25µH @ 100kHz 2 Line Common Mode Choke Surface Mount  3.6A DCR 10 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 25µH @ 100kHz
Current Rating (Max) 3.6A
DC Resistance (DCR) (Max) 10 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMS1-4-R - Eaton - Electronics Division | 513-1787-1-ND DigiKey Electronics
  • CMS1-4-R
  • Eaton - Electronics Division
  • CMC 18UH 3.8A 2LN SMD
  • Unit Price $3.20000
  • 513-1787-1-ND
  • CMS1-6-R - Eaton - Electronics Division | 513-1759-1-ND DigiKey Electronics
  • CMS1-6-R
  • Eaton - Electronics Division
  • CMC 32.8UH 3.1A 2LN SMD
  • Unit Price $2.95000
  • 513-1759-1-ND
  • CMS1-11-R - Eaton - Electronics Division | 283-4048-1-ND DigiKey Electronics
  • CMS1-11-R
  • Eaton - Electronics Division
  • CMC 100UH 1.35A 2LN SMD
  • Unit Price $3.15000
  • 283-4048-1-ND
  • DR331-253AE - Bourns Inc. | DR331-253AECT-ND DigiKey Electronics
  • DR331-253AE
  • Bourns Inc.
  • CMC 25UH 500MA 2LN SMD
  • Unit Price $1.11000
  • DR331-253AECT-ND
  • CMS1-1-R - Eaton - Electronics Division | 513-1114-1-ND DigiKey Electronics
  • CMS1-1-R
  • Eaton - Electronics Division
  • CMC 4.5UH 7A 2LN SMD
  • Unit Price $4.43000
  • 513-1114-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1750-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1750-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.28030
  • Digi-Reel® ? : 513-1750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,404 - Immediate
  • Unit Price: Digi-Reel®

13:01:52 1/22/2019