Add To Favorites
Product Overview
Digi-Key Part Number 513-1787-1-ND
Copy   513-1787-1-ND
Quantity Available 36,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS1-4-R

Copy   CMS1-4-R
Description CMC 18UH 3.8A 2LN SMD
Copy   CMC 18UH 3.8A 2LN SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18µH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.8A DCR 8.9 mOhm (Typ)

Copy   18µH @ 100kHz 2 Line Common Mode Choke Surface Mount  3.8A DCR 8.9 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 18µH @ 100kHz
Current Rating (Max) 3.8A
DC Resistance (DCR) (Max) 8.9 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMS1-5-R - Eaton | 513-1750-1-ND DigiKey Electronics
  • CMS1-5-R
  • Eaton
  • CMC 25UH 3.6A 2LN SMD
  • Unit Price $3.09000
  • 513-1750-1-ND
  • CMS1-6-R - Eaton | 513-1759-1-ND DigiKey Electronics
  • CMS1-6-R
  • Eaton
  • CMC 32.8UH 3.1A 2LN SMD
  • Unit Price $2.95000
  • 513-1759-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1787-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.93500 $29.35
100 1.92100 $192.10
500 1.70752 $853.76
1,000 1.60080 $1,600.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1787-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $1.43840
  • Digi-Reel® ? : 513-1787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,167 - Immediate
  • Unit Price: Digi-Reel®

05:40:29 9/26/2018