Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 4.04200 $40.42
100 2.64550 $264.55
500 2.35152 $1,175.76
1,000 2.20455 $2,204.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4049-1-ND
Copy   283-4049-1-ND
Quantity Available 917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS1-2-R

Copy   CMS1-2-R
Description CMC 8UH 5.7A 2LN SMD
Copy   CMC 8UH 5.7A 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8µH @ 100kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 4 mOhm (Typ)

Copy   8µH @ 100kHz 2 Line Common Mode Choke Surface Mount  5.7A DCR 4 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 8µH @ 100kHz
Current Rating (Max) 5.7A
DC Resistance (DCR) (Max) 4 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMS1-1-R - Eaton - Electronics Division | 513-1114-1-ND DigiKey Electronics
  • CMS1-1-R
  • Eaton - Electronics Division
  • CMC 4.5UH 7A 2LN SMD
  • Unit Price $4.43000
  • 513-1114-1-ND
  • CMS3-1-R - Eaton - Electronics Division | 513-1543-1-ND DigiKey Electronics
  • CMS3-1-R
  • Eaton - Electronics Division
  • CMC 28UH 5.7A 2LN SMD
  • Unit Price $5.48000
  • 513-1543-1-ND
  • LT4363IDE-2#PBF - Linear Technology/Analog Devices | LT4363IDE-2#PBF-ND DigiKey Electronics
  • LT4363IDE-2#PBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER HV 12-DFN
  • Unit Price $6.20000
  • LT4363IDE-2#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 283-4049-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4049-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.91700
  • Digi-Reel® ? : 283-4049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
  • Unit Price: Digi-Reel®

19:25:26 12/11/2018