Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 4.06100 $40.61
100 2.65790 $265.79
500 2.36256 $1,181.28
1,000 2.21490 $2,214.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1114-1-ND
Copy   513-1114-1-ND
Quantity Available 2,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS1-1-R

Copy   CMS1-1-R
Description CMC 4.5UH 7A 2LN SMD
Copy   CMC 4.5UH 7A 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.5µH @ 100kHz 2 Line Common Mode Choke Surface Mount 7A DCR 2.7 mOhm (Typ)

Copy   4.5µH @ 100kHz 2 Line Common Mode Choke Surface Mount  7A DCR 2.7 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 4.5µH @ 100kHz
Current Rating (Max) 7A
DC Resistance (DCR) (Max) 2.7 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMS1-5-R - Eaton - Electronics Division | 513-1750-1-ND DigiKey Electronics
  • CMS1-5-R
  • Eaton - Electronics Division
  • CMC 25UH 3.6A 2LN SMD
  • Unit Price $3.09000
  • 513-1750-1-ND
  • CMS1-2-R - Eaton - Electronics Division | 283-4049-1-ND DigiKey Electronics
  • CMS1-2-R
  • Eaton - Electronics Division
  • CMC 8UH 5.7A 2LN SMD
  • Unit Price $4.41000
  • 283-4049-1-ND
  • DRV8702QRHBRQ1 - Texas Instruments | 296-45153-1-ND DigiKey Electronics
  • DRV8702QRHBRQ1
  • Texas Instruments
  • IC HALF-BRIDGE GATE DRVR 32VQFN
  • Unit Price $2.69000
  • 296-45153-1-ND
  • 8PCV-02-006 - TE Connectivity AMP Connectors | A98460-ND DigiKey Electronics
  • 8PCV-02-006
  • TE Connectivity AMP Connectors
  • CONN BARRIER STRIP 2CIRC 0.438"
  • Unit Price $1.84000
  • A98460-ND
  • DFLS240LQ-7 - Diodes Incorporated | DFLS240LQ-7DICT-ND DigiKey Electronics
  • DFLS240LQ-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A POWERDI123
  • Unit Price $0.74000
  • DFLS240LQ-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 513-1114-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1114-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.92600
  • Digi-Reel® ? : 513-1114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,404 - Immediate
  • Unit Price: Digi-Reel®

11:50:33 12/17/2018