Add To Favorites
CB61F4A-TR1
Product Overview
Digi-Key Part Number 283-4107-1-ND
Copy   283-4107-1-ND
Quantity Available 4,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB61F4A-TR1

Copy   CB61F4A-TR1
Description FUSE BRD MNT 4A 125VAC/VDC 2SMD
Copy   FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CB61F Series
Featured Product CB61F Series, Fast-Acting 125 V Brick Fuses
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog BRICK CB61F Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series CB61F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 300A DC
Melting I²t 4.4
Approvals CQC, cULus, PSE
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance 0.017 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4107-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
5 0.68000 $3.40
10 0.65800 $6.58
50 0.55380 $27.69
100 0.45980 $45.98
250 0.41800 $104.50
500 0.35530 $177.65
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4107-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28500
  • Digi-Reel® ? : 283-4107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,948 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 283-5183-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.26325
  • Cut Tape (CT) ? : 283-5183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.72000
  • Digi-Reel® ? : 283-5183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

16:34:56 9/25/2018