Add To Favorites
Photo Not Available
C5237-5 5 Position Terminal Strip 0.625" (15.88mm) Threaded Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 10.42200 $521.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C5237-5-ND
Copy   C5237-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C5237-5

Copy   C5237-5
Description TERM STRIP 5P 0.625" THREAD STUD
Copy   TERM STRIP 5P 0.625" THREAD STUD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

5 Position Terminal Strip 0.625" (15.88mm) Threaded Stud

Copy   5 Position Terminal Strip 0.625" (15.88mm) Threaded Stud
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series -
Part Status Active
Type Terminal Strip
Terminal Type Threaded Stud
Number of Positions 5
Pitch 0.625" (15.88mm)
Number of Rows 1
Row Spacing -
Board Size 4.500" L x 0.750" W x 0.350" H (114.30mm x 19.05mm x 8.89mm)
Material - Board Thermoplastic
Features Flange
Material Flammability Rating -
Contact Finish Zinc
Contact Material Brass
Mounting Hole Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

14:10:56 1/20/2019