Add To Favorites
Product Overview
Digi-Key Part Number 283-4463-1-ND
Quantity Available 365
Can ship immediately
Manufacturer

Manufacturer Part Number

C308F80MA-TR

Description FUSE CERAMIC 80MA 250VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets C308F Series
Online Catalog C308F Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series C308F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 80mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Melting I²t 0.0005
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.120" Dia x 0.343" L (3.05mm x 8.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4463-1

14:30:00 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 $4.94
5 4.77400 $23.87
10 4.60400 $46.04
50 3.58060 $179.03
100 2.98380 $298.38
250 2.89852 $724.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4463-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.24750
  • Digi-Reel® ? : 283-4463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : C308F80MA-TR1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.06250
Send Feedback