Add To Favorites
C308F160MA-TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 $4.94
5 4.77400 $23.87
10 4.60400 $46.04
50 3.58060 $179.03
100 2.98380 $298.38
250 2.89852 $724.63
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4459-1-ND
Copy   283-4459-1-ND
Quantity Available 970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C308F160MA-TR

Copy   C308F160MA-TR
Description FUSE CERM 160MA 250VAC/VDC
Copy   FUSE CERM 160MA 250VAC/VDC
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets C308F Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog C308F Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series C308F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 160mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.120" Dia x 0.343" L (3.05mm x 8.70mm)
DC Cold Resistance 2.05 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 283-4459-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4459-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.24750
  • Digi-Reel® ? : 283-4459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : C308F160MA-TR1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.18213

02:49:39 10/23/2018