Add To Favorites
BK1-S505H-500-R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
5 1.63000 $8.15
10 1.54800 $15.48
50 1.24900 $62.45
100 1.05890 $105.89
250 1.03172 $257.93
500 0.86880 $434.40
1,000 0.77378 $773.78
5,000 0.67875 $3,393.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4377-ND
Copy   283-4377-ND
Quantity Available 1,393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1-S505H-500-R

Copy   BK1-S505H-500-R
Description FUSE CERAMIC 500MA 600VAC 400VDC
Copy   FUSE CERAMIC 500MA 600VAC 400VDC
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S505H Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog S505H Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series S505H
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 500mA
Voltage Rating - AC 600V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.188
Approvals CCC, cULus, PSE/JET, TUV
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.507 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 283-4377
BK1-S505H-500-R-ND

19:38:30 1/17/2019