Add To Favorites
BK/TDC180-10
Product Overview
Digi-Key Part Number 283-3415-ND
Copy   283-3415-ND
Quantity Available 380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/TDC180-10

Copy   BK/TDC180-10
Description FUSE CARTRIDGE 10A 240VAC 8AG
Copy   FUSE CARTRIDGE 10A 240VAC 8AG
Documents & Media
Datasheets TDC180
PCN Obsolescence/ EOL Various Fuses 01/Aug/2018
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series TDC180
Packaging ? Bulk ?
Part Status Obsolete
Fuse Type Cartridge
Current Rating 10A
Voltage Rating - AC 240V
Response Time Fast
Applications Electrical, Industrial
Features -
Class -
Approvals ASTA, CCC
Operating Temperature -
Breaking Capacity @ Rated Voltage 6kA
Mounting Type Holder
Package / Case 8AG, 1/4" x 1"
Size / Dimension 0.248" Dia x 1.000" L (6.30mm x 25.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BK/TDC180-10A-ND BK/TDC180-10A Eaton Bulk ? 0
$1.19480 100  Non-Stock ?
Additional Resources
Standard Package ? 100
Other Names 283-3415
BK-TDC180-10
BK/TDC180-10-ND
BK/TDC18010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
5 2.17000 $10.85
10 2.06100 $20.61
50 1.66300 $83.15
100 1.40990 $140.99
250 1.37372 $343.43
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

14:54:48 9/24/2018