Add To Favorites
Product Overview
Digi-Key Part Number 283-2927-ND
Quantity Available 1,714
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S505-500-R

Description FUSE CERAMIC 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series S505
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 500mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.188
Approvals BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.507 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BK/HTB-34M-R - Eaton | 283-2713-ND DigiKey Electronics
  • BK/HTB-34M-R
  • Eaton
  • FUSE HLDR CART 250V 16A PNL MNT
  • Unit Price $3.03000
  • 283-2713-ND
  • BK/1A5018-10-R - Eaton | 283-2603-ND DigiKey Electronics
  • BK/1A5018-10-R
  • Eaton
  • FUSE CLIP CARTRIDGE 500V 15A PCB
  • Unit Price $0.26000
  • 283-2603-ND
  • BK/HTB-24M-R - Eaton | 283-2712-ND DigiKey Electronics
  • BK/HTB-24M-R
  • Eaton
  • FUSE HLDR CART 250V 16A PNL MNT
  • Unit Price $3.03000
  • 283-2712-ND
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 10A PCB
  • Unit Price $3.90000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2927
BK-S505-500-R
BK/S505-500-R-ND
BK/S505500R

15:26:43 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
5 1.48200 $7.41
10 1.38600 $13.86
50 1.14720 $57.36
100 0.95600 $95.60
250 0.93212 $233.03
500 0.78870 $394.35
1,000 0.69310 $693.10
5,000 0.62140 $3,107.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S505-500-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.65200
Send Feedback