Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
5 1.51600 $7.58
10 1.41800 $14.18
50 1.17360 $58.68
100 0.97800 $97.80
250 0.95356 $238.39
500 0.80686 $403.43
1,000 0.70905 $709.05
5,000 0.63570 $3,178.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-2932-ND
Copy   283-2932-ND
Quantity Available 219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/S505-4-R

Copy   BK/S505-4-R
Description FUSE CERAMIC 4A 250VAC 5X20MM
Copy   FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series S505
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 38.45
Approvals BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0185 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BK/HTB-34M-R - Eaton - Electronics Division | 283-2713-ND DigiKey Electronics
  • BK/HTB-34M-R
  • Eaton - Electronics Division
  • FUSE HLDR CART 250V 16A PNL MNT
  • Unit Price $3.10000
  • 283-2713-ND
  • BK/1A5018-10-R - Eaton - Electronics Division | 283-2603-ND DigiKey Electronics
  • BK/1A5018-10-R
  • Eaton - Electronics Division
  • FUSE CLIP CARTRIDGE 500V 15A PCB
  • Unit Price $0.26000
  • 283-2603-ND
  • BK/HTB-24M-R - Eaton - Electronics Division | 283-2712-ND DigiKey Electronics
  • BK/HTB-24M-R
  • Eaton - Electronics Division
  • FUSE HLDR CART 250V 16A PNL MNT
  • Unit Price $3.10000
  • 283-2712-ND
  • BK/HTC-45M - Eaton - Electronics Division | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton - Electronics Division
  • FUSE HOLDER CART 250V 10A PCB
  • Unit Price $3.99000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2932
BK-S505-4-R
BK/S505-4-R-ND
BK/S5054R
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S505-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 15 - Factory Stock ?
  • Unit Price: $4.47200

04:53:14 12/16/2018