Add To Favorites
BK/PCH-1-R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74430 $574.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BK/PCH-1-R-ND
Copy   BK/PCH-1-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/PCH-1-R

Copy   BK/PCH-1-R
Description FUSE BOARD MNT 1A 250VAC 450VDC
Copy   FUSE BOARD MNT 1A 250VAC 450VDC
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.02
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price $1.54000
  • 283-2356-ND
Additional Resources
Standard Package ? 100
Other Names BK-PCH-1-R
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : PCH-1-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.73000

06:41:01 10/15/2018