Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
5 2.29200 $11.46
10 2.17700 $21.77
50 1.75720 $87.86
100 1.48980 $148.98
250 1.45160 $362.90
500 1.22240 $611.20
1,000 1.08870 $1,088.70
5,000 0.95500 $4,775.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-2770-ND
Copy   283-2770-ND
Quantity Available 16,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/PCE-5-R

Copy   BK/PCE-5-R
Description FUSE BOARD MNT 5A 125VAC/400VDC
Copy   FUSE BOARD MNT 5A 125VAC/400VDC
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 125V
Voltage Rating - DC 400V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 10kA AC, 4.2kA DC
Melting I²t 5
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.300" L x 0.095" W x 0.170" H (7.62mm x 2.41mm x 4.32mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BK/PCS - Eaton - Electronics Division | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton - Electronics Division
  • FUSE HOLDER RADIAL PCB
  • Unit Price $1.54000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCS - Eaton - Electronics Division | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton - Electronics Division
  • FUSE HOLDER RADIAL PCB
  • Unit Price $1.54000
  • 283-2356-ND
  • LTST-C190GKT - Lite-On Inc. | 160-1183-1-ND DigiKey Electronics
  • LTST-C190GKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.27000
  • 160-1183-1-ND
  • TCJB685M025R0090 - AVX Corporation | 478-8785-1-ND DigiKey Electronics
  • TCJB685M025R0090
  • AVX Corporation
  • CAP TANT POLY 6.8UF 25V 1210
  • Unit Price $5.30000
  • 478-8785-1-ND
  • AQV410EHA - Panasonic Electric Works | 255-1423-5-ND DigiKey Electronics
  • AQV410EHA
  • Panasonic Electric Works
  • SSR RELAY SPST-NC 130MA 0-350V
  • Unit Price $3.09000
  • 255-1423-5-ND
  • PEC03SAAN - Sullins Connector Solutions | S1012E-03-ND DigiKey Electronics
  • PEC03SAAN
  • Sullins Connector Solutions
  • CONN HEADER .100 SINGL STR 3POS
  • Unit Price $0.22000
  • S1012E-03-ND
Additional Resources
Standard Package ? 100
Other Names 283-2770
BK-PCE-5-R
BK/PCE-5R
BK/PCE5R
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4257-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.16600

15:41:00 12/9/2018