Add To Favorites
Product Overview
Digi-Key Part Number 283-2766-ND
Quantity Available 8,537
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/PCC-2-R

Description FUSE BOARD MNT 2A 250VAC 450VDC
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.2
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.300" L x 0.095" W x 0.170" H (7.62mm x 2.41mm x 4.32mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price $1.51000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price $1.51000
  • 283-2356-ND
  • BK/PCC-1-R - Eaton | 283-2763-ND DigiKey Electronics
  • BK/PCC-1-R
  • Eaton
  • FUSE BOARD MNT 1A 250VAC 450VDC
  • Unit Price $2.35000
  • 283-2763-ND
Additional Resources
Standard Package ? 100
Other Names 283-2766
BK-PCC-2-R
BK/PCC-2R
BK/PCC2R

22:01:14 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
5 2.23800 $11.19
10 2.12600 $21.26
50 1.71580 $85.79
100 1.45470 $145.47
250 1.41740 $354.35
500 1.19360 $596.80
1,000 1.06305 $1,063.05
5,000 0.93250 $4,662.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : PCC-2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.02000
Send Feedback