Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
5 2.29200 $11.46
10 2.17700 $21.77
50 1.75720 $87.86
100 1.48980 $148.98
250 1.45160 $362.90
500 1.22240 $611.20
1,000 1.08870 $1,088.70
5,000 0.95500 $4,775.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-2756-ND
Copy   283-2756-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/PCB-1-R

Copy   BK/PCB-1-R
Description FUSE BOARD MNT 1A 250VAC 450VDC
Copy   FUSE BOARD MNT 1A 250VAC 450VDC
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.02
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BK/PCS - Eaton - Electronics Division | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton - Electronics Division
  • FUSE HOLDER RADIAL PCB
  • Unit Price $1.54000
  • 283-2356-ND
You May Also Be Interested In
  • MCP6001UT-E/OT - Microchip Technology | MCP6001UT-E/OTCT-ND DigiKey Electronics
  • MCP6001UT-E/OT
  • Microchip Technology
  • IC OPAMP GP 1MHZ RRO SOT23-5
  • Unit Price $0.30000
  • MCP6001UT-E/OTCT-ND
  • 302-S141 - On Shore Technology Inc. | ED10522-ND DigiKey Electronics
  • 302-S141
  • On Shore Technology Inc.
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price $0.33000
  • ED10522-ND
  • BK/PCB-2-R - Eaton - Electronics Division | 283-2759-ND DigiKey Electronics
  • BK/PCB-2-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 2A 250VAC 450VDC
  • Unit Price $2.41000
  • 283-2759-ND
  • BK/PCD-5-R - Eaton - Electronics Division | 283-3052-ND DigiKey Electronics
  • BK/PCD-5-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 5A 125VAC/400VDC
  • Unit Price $2.41000
  • 283-3052-ND
  • TR/PCB-1-R - Eaton - Electronics Division | 283-4073-1-ND DigiKey Electronics
  • TR/PCB-1-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 1A 250VAC 450VDC
  • Unit Price $6.60000
  • 283-4073-1-ND
Additional Resources
Standard Package ? 100
Other Names 283-2756
BK-PCB-1-R
BK/PCB-1R
BK/PCB1R

23:00:09 1/18/2019