Add To Favorites
Product Overview
Digi-Key Part Number 283-2750-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDL-3-1/2-R

Description FUSE GLASS 3.5A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3.5A
Voltage Rating - AC 250V
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Approvals -
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
 
Associated Product
  • BK/HFA-R - Eaton | 283-2847-ND DigiKey Electronics
  • BK/HFA-R
  • Eaton
  • FUSE HLDR CART 250V 20A IN LINE
  • Unit Price $30.39000
  • 283-2847-ND
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price $3.69000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDL-3-R - Eaton | 283-2745-ND DigiKey Electronics
  • BK/MDL-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price $0.92000
  • 283-2745-ND
  • BK/HFA-R - Eaton | 283-2847-ND DigiKey Electronics
  • BK/HFA-R
  • Eaton
  • FUSE HLDR CART 250V 20A IN LINE
  • Unit Price $30.39000
  • 283-2847-ND
Additional Resources
Standard Package ? 100
Other Names 283-2750
BK-MDL-3-1-2-R
BK/MDL-3-1/2R
BK/MDL31/2R
MDL-3-1/2R

08:58:13 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
5 0.89200 $4.46
10 0.83500 $8.35
50 0.69120 $34.56
100 0.57600 $57.60
250 0.56160 $140.40
500 0.47520 $237.60
1,000 0.41760 $417.60
5,000 0.37440 $1,872.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback