Add To Favorites
Product Overview
Digi-Key Part Number 283-3812-ND
Quantity Available 844
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMD-V-2-R

Description FUSE GLASS 2A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets GMD Series Datasheet
Online Catalog GMD Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series GMD
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2A
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 42
Approvals CSA, PSE/JET, UL
Operating Temperature -
Color -
Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance 0.107 Ohms
 
Additional Resources
Standard Package ? 100
Other Names 283-3812
BK-GMD-V-2-R
BK/GMD-V-2-R-ND
BK/GMDV2R

05:03:01 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
5 1.83600 $9.18
10 1.74400 $17.44
50 1.40760 $70.38
100 1.19340 $119.34
250 1.16280 $290.70
500 0.97920 $489.60
1,000 0.87210 $872.10
5,000 0.76500 $3,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback